Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593203120302F

DigiKey Part Number
593203120302F-ND
Manufacturer
Manufacturer Product Number
593203120302F
Description
LED CBI 2.85MM 3X1 GN/R/Y SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 2), Yellow (x 1) 2V Green, 2V Red, 2V Yellow 10mA Green, 10mA Red, 10mA Yellow Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Green (x 1), Red (x 2), Yellow (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
10mA Green, 10mA Red, 10mA Yellow
Millicandela Rating
6mcd Green, 6mcd Red, 13mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.85mm Dia
Voltage Rating
2V Green, 2V Red, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types