Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593202326313F

DigiKey Part Number
593202326313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593202326313F
Description
LED CBI 2.85MM 3X1 R/G/BL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) 2V Red, 2V Green, 3.1V Blue 10mA Red, 10mA Green, 10mA Blue Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Red, Green, Blue (RGB)
Wavelength - Peak
-
Configuration
3 High
Current
10mA Red, 10mA Green, 10mA Blue
Millicandela Rating
6mcd Red, 9mcd Green, 10mcd Blue
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.85mm Dia
Voltage Rating
2V Red, 2V Green, 3.1V Blue
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types