Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593202324302F

DigiKey Part Number
593202324302F-ND
Manufacturer
Manufacturer Product Number
593202324302F
Description
LED CBI 2.84MM 3X1 GN/R/Y SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2V Green, 2V Red, 2V Yellow 10mA Green, 10mA Red, 10mA Yellow Round with Domed Top 2.84mm Dia Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA Green, 10mA Red, 10mA Yellow
Manufacturer
Dialight
Millicandela Rating
9mcd Green, 6mcd Red, 8mcd Yellow
Series
Lens Style
Round with Domed Top
Packaging
Strip
Lens Size
2.84mm Dia
Part Status
Obsolete
Voltage Rating
2V Green, 2V Red, 2V Yellow
Color
Green (x 1), Red (x 1), Yellow (x 1)
Mounting Type
Surface Mount, Right Angle
Configuration
3 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types