



593202024013F | |
|---|---|
DigiKey Part Number | 350-2200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593202024013F |
Description | LED CBI 3MM 3X1 RED/YLW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow (x 1) 2V Red, 2V Yellow Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Millicandela Rating 6mcd Red, 11mcd Yellow |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) | Lens Size 3mm, T-1 |
Part Status Obsolete | Voltage Rating 2V Red, 2V Yellow |
Color Red (x 2), Yellow (x 1) | Mounting Type Surface Mount, Right Angle |

