593141414302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 2,73483 €
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593141414302F

DigiKey Part Number
593141414302F-ND
Manufacturer
Manufacturer Product Number
593141414302F
Description
LED CBI 2.84MM 3X1 YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) 1.7V 2mA Round with Domed Top 2.84mm Dia Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Yellow (x 3)
Wavelength - Peak
-
Configuration
3 High
Current
2mA
Millicandela Rating
4.3mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.84mm Dia
Voltage Rating
1.7V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types