


593-402627-413F | |
|---|---|
DigiKey Part Number | 350-593-402627-413FTR-ND - Tape & Reel (TR) 350-593-402627-413FCT-ND - Cut Tape (CT) 350-593-402627-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593-402627-413F |
Description | TRI-LEVEL PRISM TG-B-Y 13" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Diffused 2.8V Blue, 2V Green, 2V Yellow 20mA Blue, 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue, Green, Yellow | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA Blue, 10mA Green, 10mA Yellow | |
Millicandela Rating | 165mcd Blue, 9mcd Green, 8mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.8V Blue, 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,33200 € | 43,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,46447 € | 519,67 € |
| 300 | 3,30390 € | 991,17 € |
| 450 | 3,22162 € | 1.449,73 € |
| 750 | 3,12884 € | 2.346,63 € |
| 1.050 | 3,07366 € | 3.227,34 € |
| 1.500 | 3,01990 € | 4.529,85 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

