


593-282828-413F | |
|---|---|
DigiKey Part Number | 350-593-282828-413FTR-ND - Tape & Reel (TR) 350-593-282828-413FCT-ND - Cut Tape (CT) 350-593-282828-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593-282828-413F |
Description | TRI-LEVEL PRISM W-W-W 13" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High White (x 3) Diffused 2.7V 3mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | White (x 3) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 3mA | |
Millicandela Rating | 55mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.7V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,08700 € | 50,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,10160 € | 615,24 € |
| 300 | 3,91900 € | 1.175,70 € |
| 450 | 3,82544 € | 1.721,45 € |
| 750 | 3,71993 € | 2.789,95 € |
| 1.050 | 3,65722 € | 3.840,08 € |
| 1.500 | 3,59609 € | 5.394,13 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

