
5924231313NF | |
|---|---|
DigiKey Part Number | 350-5924231313NFTR-ND - Tape & Reel (TR) 350-5924231313NFCT-ND - Cut Tape (CT) 350-5924231313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5924231313NF |
Description | BI-LEVEL PRISM RGB / YELLOW/GREE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green (x 2), Red (x 1), Yellow (x 1) 3.2V Blue, 3.2V Green, 1.95V Red, 1.95V Yellow 20mA Blue, 20mA Green, 20mA Red, 10mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Blue, 20mA Green, 20mA Red, 10mA Yellow |
Manufacturer Dialight | Millicandela Rating 40mcd Blue, 260mcd Green, 40mcd Red, 25mcd Yellow |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 3.2V Blue, 3.2V Green, 1.95V Red, 1.95V Yellow |
Color Blue (x 1), Green (x 2), Red (x 1), Yellow (x 1) | Mounting Type Surface Mount, Right Angle |
Configuration 2 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,15900 € | 31,59 € |
| 100 | 2,51490 € | 251,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,28857 € | 686,57 € |
| 600 | 2,18597 € | 1.311,58 € |
| 900 | 2,13341 € | 1.920,07 € |
| 1.500 | 2,07413 € | 3.111,19 € |
| 2.100 | 2,03888 € | 4.281,65 € |
| 3.000 | 2,00454 € | 6.013,62 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

