
5923535202F | |
|---|---|
DigiKey Part Number | 5923535202F-ND |
Manufacturer | |
Manufacturer Product Number | 5923535202F |
Description | LED CBI BI-LVL RED/GN/BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) (x 2) 10mA Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, Green, Blue (RGB) (x 2) | |
Wavelength - Peak | 626nm, 525nm, 470nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 31mcd Red, 84mcd Green, 16mcd Blue | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | Surface Mount, Right Angle |

