LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) (x 2) Diffused 2V Red, 2V Green, 3.8V Blue 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) (x 2) Diffused 2V Red, 2V Green, 3.8V Blue 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5923535013F

DigiKey Part Number
350-1861-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5923535013F
Description
LED CBI 3MM BILVL R/G/BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) (x 2) Diffused 2V Red, 2V Green, 3.8V Blue 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
31mcd Red, 84mcd Green, 16mcd Blue
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red, Green, Blue (RGB) (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
626nm, 525nm, 470nm
Voltage Rating
2V Red, 2V Green, 3.8V Blue
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.