
5923131814SF | |
|---|---|
DigiKey Part Number | 5923131814SF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5923131814SF |
Description | LED CBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,08531 € | 750,71 € |
| 720 | 1,99264 € | 1.434,70 € |
| 1.080 | 1,94517 € | 2.100,78 € |
| 1.800 | 1,89163 € | 3.404,93 € |
| 2.520 | 1,85980 € | 4.686,70 € |
| 3.600 | 1,82878 € | 6.583,61 € |
| Unit Price without VAT: | 2,08531 € |
|---|---|
| Unit Price with VAT: | 2,48152 € |

