


5923131313F | |
|---|---|
DigiKey Part Number | 350-2396-2-ND - Tape & Reel (TR) 350-2396-1-ND - Cut Tape (CT) 350-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923131313F |
Description | LED CBI 3MM BILVL G/Y RA 13" RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Millicandela Rating 3mcd Green, 2mcd Yellow |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 2V |
Color Green, Yellow (x 2) | Mounting Type Surface Mount, Right Angle |
Wavelength - Peak 572nm, 587nm | Base Product Number |
Configuration 2 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,89600 € | 28,96 € |
| 100 | 2,29640 € | 229,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,08607 € | 625,82 € |
| 600 | 1,99047 € | 1.194,28 € |
| 900 | 1,94148 € | 1.747,33 € |
| 1.500 | 1,88624 € | 2.829,36 € |
| 2.100 | 1,85339 € | 3.892,12 € |
| 3.000 | 1,82138 € | 5.464,14 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |


