LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5923131013F

DigiKey Part Number
350-1859-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5923131013F
Description
LED CBI 3MM BI-LVL GN/YLW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Green, Yellow (x 2)
Wavelength - Peak
570nm, 586nm
Configuration
2 High
Current
30mA
Millicandela Rating
8mcd Green, 6.5mcd Yellow
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.