5923126838F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 2,62643 €
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5923126838F

DigiKey Part Number
350-5923126838FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5923126838F
Description
LED CBI 3MM 3X1 BLU/GN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow 3.5V Blue, 1.8V Green, 1.8V Yellow 10mA Blue, 2mA Green, 2mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Current
10mA Blue, 2mA Green, 2mA Yellow
Series
Millicandela Rating
7mcd Blue, 5mcd Green, 14mcd Yellow
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3.00mm Dia
Color
Blue, Green, Yellow
Voltage Rating
3.5V Blue, 1.8V Green, 1.8V Yellow
Wavelength - Peak
428nm Blue, 572nm Green, 591nm Yellow
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5923126838NFDialight0350-5923126838NFTR-ND2,62643 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes