
5923030826SF | |
|---|---|
DigiKey Part Number | 350-5923030826SF-ND |
Manufacturer | |
Manufacturer Product Number | 5923030826SF |
Description | LED CBI 3MM BI-LVL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 2 High |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Strip | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,69900 € | 26,99 € |
| Unit Price without VAT: | 2,69900 € |
|---|---|
| Unit Price with VAT: | 3,21181 € |

