MFR Recommended

5923026313F | |
|---|---|
DigiKey Part Number | 350-5923026313FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5923026313F |
Description | LED CBI 3MM BI-LVL RA 13"RL SIL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 2 High |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Tape & Reel (TR) | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5923026413F | Dialight | 0 | 350-5923026413FTR-ND | 2,55027 € | MFR Recommended |


