
5922927002F | |
|---|---|
DigiKey Part Number | 5922927002F-ND |
Manufacturer | |
Manufacturer Product Number | 5922927002F |
Description | LED CBI BI-LVL GREEN/YLW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 3.7V Green, 2V Yellow 10mA Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 523nm, 591nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 56mcd Green, 60mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 3.7V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |

