Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922926302F

DigiKey Part Number
5922926302F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922926302F
Description
LED CBI 3MM BI-LVL BLU/GN SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green (x 1) 3.5V Blue, 3.7V Green 20mA Blue, 30mA Green Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922926302F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Blue (x 1), Green (x 1)
Wavelength - Peak
428nm, 523nm
Configuration
2 High
Current
20mA Blue, 30mA Green
Millicandela Rating
6mcd Blue, 56mcd Green
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3.5V Blue, 3.7V Green
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types