5922727302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,57682 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922727302F

DigiKey Part Number
350-3591-ND
Manufacturer
Manufacturer Product Number
5922727302F
Description
LED CBI 3MM BI-LVL YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922727302F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
60mcd
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
2V
Color
Yellow (x 2)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
591nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922727313FDialight0350-4103-2-ND1,57682 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types