MFR Recommended



5922631313F | |
|---|---|
DigiKey Part Number | 350-2393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922631313F |
Description | LED CBI BI-LVL BLU/GRN/YL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Yellow (x 1) Clear 3.5V Blue, 2V Green, 2V Yellow 20mA Blue, 30mA Green, 30mA Yellow Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Blue (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | 428nm, 572nm, 587nm | |
Configuration | 2 High | |
Current | 20mA Blue, 30mA Green, 30mA Yellow | |
Millicandela Rating | 6mcd Blue, 3mcd Green, 2mcd Yellow | |
Viewing Angle | - | |
Lens Type | Clear | |
Voltage Rating | 3.5V Blue, 2V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


