5922631302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 2,57497 €
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922631302F

DigiKey Part Number
5922631302F-ND
Manufacturer
Manufacturer Product Number
5922631302F
Description
LED CBI 3MM BILVL BLU/G/Y SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow 20mA Blue, 30mA Green, 30mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Blue, 30mA Green, 30mA Yellow
Manufacturer
Dialight
Millicandela Rating
6mcd Blue, 3mcd Green, 2mcd Yellow
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
3.5V Blue, 2V Green, 2V Yellow
Color
Blue (x 1), Green, Yellow (x 1)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
428nm, 570nm, 590nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922631413FDialight0350-5922631413FTR-ND2,57497 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types