5922628313F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 2,62360 €
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), White (x 1) 3.5V Blue, 3.1V White 20mA Blue, 20mA White Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), White (x 1) 3.5V Blue, 3.1V White 20mA Blue, 20mA White Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922628313F

DigiKey Part Number
5922628313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922628313F
Description
LED CBI 3MM BI-LVL BLU/WH SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), White (x 1) 3.5V Blue, 3.1V White 20mA Blue, 20mA White Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922628313F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Blue, 20mA White
Manufacturer
Dialight
Millicandela Rating
6mcd Blue, 34mcd White
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
3.5V Blue, 3.1V White
Color
Blue (x 1), White (x 1)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
428nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922628413FDialight0350-5922628413FTR-ND2,62360 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types