MFR Recommended



5922627313F | |
|---|---|
DigiKey Part Number | 350-5922627313FTR-ND - Tape & Reel (TR) 350-5922627313FCT-ND - Cut Tape (CT) 350-5922627313FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922627313F |
Description | LED CBI BI-LVL BLU/YLW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Yellow (x 1) 3.5V Blue, 2V Yellow 20mA Blue, 30mA Yellow Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5922627313F Models |
Category | Configuration 2 High |
Manufacturer Dialight | Current 20mA Blue, 30mA Yellow |
Series | Millicandela Rating 6mcd Blue, 2mcd Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating 3.5V Blue, 2V Yellow |
Part Status Obsolete | Mounting Type Surface Mount, Right Angle |
Color Blue (x 1), Yellow (x 1) | Base Product Number |
Wavelength - Peak 428nm, 586nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5922627413F | Dialight | 0 | 350-5922627413FTR-ND | 2,53480 € | MFR Recommended |


