5922626302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,39120 €
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922626302F

DigiKey Part Number
5922626302F-ND
Manufacturer
Manufacturer Product Number
5922626302F
Description
LED CBI BI-LVL BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) 3.5V 20mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
6mcd
Packaging
Bulk
Voltage Rating
3.5V
Part Status
Obsolete
Mounting Type
Surface Mount, Right Angle
Color
Blue (x 2)
Base Product Number
Wavelength - Peak
428nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922626413FDialight0350-5922626413FTR-ND1,39120 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types