


5922525313NF | |
|---|---|
DigiKey Part Number | 350-5922525313NFTR-ND - Tape & Reel (TR) 350-5922525313NFCT-ND - Cut Tape (CT) 350-5922525313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922525313NF |
Description | LED CBI BI-LVL ORNG SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 2V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Orange (x 2) | |
Wavelength - Peak | 610nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 81mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,13700 € | 21,37 € |
| 100 | 1,67050 € | 167,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49300 € | 447,90 € |
| 600 | 1,41902 € | 851,41 € |
| 900 | 1,38111 € | 1.243,00 € |
| 1.500 | 1,33833 € | 2.007,50 € |
| 2.100 | 1,31289 € | 2.757,07 € |
| 3.000 | 1,28809 € | 3.864,27 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

