5922525313F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 2.497
Unit Price: 2,95000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 2V 10mA Round with Domed Top 3mm, T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 2V 10mA Round with Domed Top 3mm, T-1
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922525313F

DigiKey Part Number
350-3818-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922525313F
Description
LED CBI 3MM BI-LVL ORNG
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 2V 10mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
5922525313F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
10mA
Series
Millicandela Rating
2mcd
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Orange (x 2)
Voltage Rating
2V
Wavelength - Peak
610nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922525313NFDialight2.497350-5922525313NFCT-ND2,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types