
5922429313NF | |
|---|---|
DigiKey Part Number | 350-5922429313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922429313NF |
Description | LED CBI BI-LVL GRN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 3.7V Green, 2V Yellow 20mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 523nm, 586nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 56mcd Green, 50mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 3.7V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,89623 € | 868,87 € |
| 600 | 2,77318 € | 1.663,91 € |
| 900 | 2,71018 € | 2.439,16 € |
| 1.500 | 2,63909 € | 3.958,63 € |
| 2.100 | 2,59687 € | 5.453,43 € |
| 3.000 | 2,55570 € | 7.667,10 € |
| Unit Price without VAT: | 2,89623 € |
|---|---|
| Unit Price with VAT: | 3,44651 € |

