5922424302NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 290
Unit Price: 2,92000 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922424302NF

DigiKey Part Number
350-5922424302NF-ND
Manufacturer
Manufacturer Product Number
5922424302NF
Description
LED CBI BI-LVL YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
10mA
Series
Millicandela Rating
50mcd
Packaging
Strip
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.29mm Dia
Color
Yellow (x 2)
Voltage Rating
2V
Wavelength - Peak
586nm
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922424313NFDialight290350-5922424313NFCT-ND2,92000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types