5922422313F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,45077 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 1,45077 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922422313F

DigiKey Part Number
5922422313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922422313F
Description
LED CBI 3MM BI-LVL GRN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922422313F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
572nm, 586nm
Configuration
2 High
Current
30mA
Millicandela Rating
6mcd Green, 2mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V Green, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types