LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922422302F

DigiKey Part Number
350-3589-ND
Manufacturer
Manufacturer Product Number
5922422302F
Description
LED CBI 3MM BI-LVL GRN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922422302F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
6mcd Green, 2mcd Yellow
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
2V Green, 2V Yellow
Color
Green (x 1), Yellow (x 1)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
572nm, 586nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types