Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922420313NF

DigiKey Part Number
350-5922420313NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922420313NF
Description
LED CBI BI-LVL RED/YELLOW SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 2V Red, 2V Yellow 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
10mA
Series
Millicandela Rating
12mcd Red, 50mcd Yellow
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.29mm Dia
Color
Red (x 1), Yellow (x 1)
Voltage Rating
2V Red, 2V Yellow
Wavelength - Peak
635nm, 586nm
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,40465 €842,79 €
Unit Price without VAT:1,40465 €
Unit Price with VAT:1,67153 €