
5922420302F | |
|---|---|
DigiKey Part Number | 5922420302F-ND |
Manufacturer | |
Manufacturer Product Number | 5922420302F |
Description | LED CBI BI-LVL RED/YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 2V Red, 2V Yellow 30mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 2 High |
Manufacturer Dialight | Current 30mA |
Series | Millicandela Rating 3mcd Red, 2mcd Yellow |
Packaging Bulk | Voltage Rating 2V Red, 2V Yellow |
Part Status Obsolete | Mounting Type Surface Mount, Right Angle |
Color Red (x 1), Yellow (x 1) | Base Product Number |
Wavelength - Peak 635nm, 586nm |

