LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow-Green (x 1) 2V Red, 2V Yellow-Green 20mA Red, 10mA Yellow-Green Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow-Green (x 1) 2V Red, 2V Yellow-Green 20mA Red, 10mA Yellow-Green Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593203120313NF

DigiKey Part Number
350-593203120313NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593203120313NF
Description
LED CBI 3X1 RED/YL-GRN SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow-Green (x 1) 2V Red, 2V Yellow-Green 20mA Red, 10mA Yellow-Green Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Red (x 2), Yellow-Green (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
20mA Red, 10mA Yellow-Green
Millicandela Rating
16mcd Red, 6mcd Green, 13mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
2V Red, 2V Yellow-Green
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,72227 €816,68 €
Unit Price without VAT:2,72227 €
Unit Price with VAT:3,23950 €