MFR Recommended

5922326302NF | |
|---|---|
DigiKey Part Number | 350-5922326302NF-ND |
Manufacturer | |
Manufacturer Product Number | 5922326302NF |
Description | LED CBI BI-LVL BLU/GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green (x 1) 3.5V Blue, 2V Green 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Blue (x 1), Green (x 1) | |
Wavelength - Peak | 428nm, 572nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 6mcd Blue, 18mcd Green | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 3.5V Blue, 2V Green | |
Mounting Type | Surface Mount, Right Angle |


