
5922324821F | |
|---|---|
DigiKey Part Number | 350-3839-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922324821F |
Description | LED CBI 3MM BI-LVL GRN/YL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 2V Green, 2V Yellow 10mA Green, 10mA Yellow Round with Domed Top 3.00mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 572nm, 586nm | |
Configuration | 2 High | |
Current | 10mA Green, 10mA Yellow | |
Millicandela Rating | 4mcd Green, 2mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V Green, 2V Yellow | |
Base Product Number |

