5922324013F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 907
Unit Price: 3,94000 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922324013F

DigiKey Part Number
350-2350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922324013F
Description
LED CBI 3MM BI-LVL GRN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
4mcd Green, 5mcd Yellow
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 1), Yellow (x 1)
Lens Size
3.00mm Dia
Wavelength - Peak
570nm, 590nm
Voltage Rating
2V
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5923131313FDialight907350-2396-1-ND3,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes