5922323402SNF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 2,99000 €
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922323402SNF

DigiKey Part Number
350-5922323402SNF-ND
Manufacturer
Manufacturer Product Number
5922323402SNF
Description
LED CBI BI-LVL GRN SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2V 10mA Round with Domed Top Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
10mA
Series
Millicandela Rating
18mcd
Packaging
Strip
Lens Style
Round with Domed Top
Part Status
Obsolete
Voltage Rating
2V
Color
Green (x 2)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
572nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5922323413SNFDialight0350-5922323413SNF-ND2,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes