Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922126313F

DigiKey Part Number
5922126313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922126313F
Description
LED CBI 3MM BI-LVL BLU/RD SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Red (x 1) 3.5V Blue, 1.75V Red 20mA Blue, 30mA Red Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Blue, 30mA Red
Manufacturer
Dialight
Millicandela Rating
6mcd Blue, 9mcd Red
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
3.5V Blue, 1.75V Red
Color
Blue (x 1), Red (x 1)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
428nm, 660nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types