


5922124313NF | |
|---|---|
DigiKey Part Number | 350-5922124313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922124313NF |
Description | LED CBI BI-LVL RED/YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 1.85V Red, 2V Yellow 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 660nm, 586nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 29mcd Red, 50mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 1.85V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,45077 € | 870,46 € |
| Unit Price without VAT: | 1,45077 € |
|---|---|
| Unit Price with VAT: | 1,72642 € |

