Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922124302F

DigiKey Part Number
5922124302F-ND
Manufacturer
Manufacturer Product Number
5922124302F
Description
LED CBI 3MM BI-LVL RED/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 1.75V Red, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922124302F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
3mcd Red, 2mcd Yellow
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
1.75V Red, 2V Yellow
Color
Red (x 1), Yellow (x 1)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
660nm, 586nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types