
5922023013F | |
|---|---|
DigiKey Part Number | 5922023013F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922023013F |
Description | LED CBI BI-LVL GREEN RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2V 30mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Wavelength - Peak 572nm, 660nm |
Manufacturer Dialight | Configuration 2 High |
Series | Current 30mA |
Packaging Tape & Reel (TR) | Millicandela Rating 4mcd Green, 3mcd Red |
Part Status Obsolete | Voltage Rating 2V |
Color Green (x 1), Red (x 1) | Mounting Type Surface Mount, Right Angle |

