5921515302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,53320 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5921515302F

DigiKey Part Number
5921515302F-ND
Manufacturer
Manufacturer Product Number
5921515302F
Description
LED CBI 3MM BI-LVL ORNG SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
2V
Color
Orange (x 2)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
610nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5921515313FDialight05921515313F-ND1,53320 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types