Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5921515002F

DigiKey Part Number
5921515002F-ND
Manufacturer
Manufacturer Product Number
5921515002F
Description
LED CBI BI-LVL ORNG SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) Diffused 1.8V 100mA Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
100mA
Series
Millicandela Rating
5.6mcd
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Voltage Rating
1.8V
Color
Orange (x 2)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
610nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.