Image for 5921410313F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5921410313F

DigiKey Part Number
350-5921410313FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5921410313F
Description
LED CBI 3MM PRISM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Yellow Diffused, Red, Yellow 2V Red, 2V Yellow 20mA Red, 20mA Yellow Round with Domed Top 2.29mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Red, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
21mcd Red, 34mcd Yellow
Series
Lens Type
Diffused, Red, Yellow
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.29mm Dia
Color
Red, Yellow
Voltage Rating
2V Red, 2V Yellow
Wavelength - Peak
645nm Red, 591nm Yellow
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,41695 €850,17 €
Unit Price without VAT:1,41695 €
Unit Price with VAT:1,68617 €