
5921313002F | |
|---|---|
DigiKey Part Number | 5921313002F-ND |
Manufacturer | |
Manufacturer Product Number | 5921313002F |
Description | LED CBI BI-LVL GREEN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 1.8V 100mA Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 572nm | |
Configuration | 2 High | |
Current | 100mA | |
Millicandela Rating | 3.2mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle |

