


592-4026-413F | |
|---|---|
DigiKey Part Number | 350-592-4026-413FTR-ND - Tape & Reel (TR) 350-592-4026-413FCT-ND - Cut Tape (CT) 350-592-4026-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592-4026-413F |
Description | BI-LEVEL PRISM TRUE GREEN-BLUE 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Green Diffused 2.8V Blue, 3.7V Green 10mA Blue, 20mA Green Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue, Green | |
Wavelength - Peak | 523nm | |
Configuration | 2 High | |
Current | 10mA Blue, 20mA Green | |
Millicandela Rating | 88mcd Blue, 56mcd Green | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2.8V Blue, 3.7V Green | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,56000 € | 35,60 € |
| 100 | 2,85220 € | 285,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,68090 € | 804,27 € |
| 600 | 2,56482 € | 1.538,89 € |
| 900 | 2,50539 € | 2.254,85 € |
| 1.500 | 2,43833 € | 3.657,50 € |
| 2.100 | 2,39849 € | 5.036,83 € |
| 3.000 | 2,35967 € | 7.079,01 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

