


592-2627-413F | |
|---|---|
DigiKey Part Number | 350-592-2627-413FTR-ND - Tape & Reel (TR) 350-592-2627-413FCT-ND - Cut Tape (CT) 350-592-2627-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592-2627-413F |
Description | BI-LEVEL PRISM BLUE-YELLOW 13" R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Yellow Diffused 2.8V Blue, 2V Yellow 10mA Blue, 10mA Yellow Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue, Yellow | |
Wavelength - Peak | 586nm | |
Configuration | 2 High | |
Current | 10mA Blue, 10mA Yellow | |
Millicandela Rating | 88mcd Blue, 2mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2.8V Blue, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,48200 € | 34,82 € |
| 100 | 2,78660 € | 278,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,61803 € | 785,41 € |
| 600 | 2,50407 € | 1.502,44 € |
| 900 | 2,44568 € | 2.201,11 € |
| 1.500 | 2,37982 € | 3.569,73 € |
| 2.100 | 2,34069 € | 4.915,45 € |
| 3.000 | 2,30256 € | 6.907,68 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |


