


592-2626-413F | |
|---|---|
DigiKey Part Number | 350-592-2626-413FTR-ND - Tape & Reel (TR) 350-592-2626-413FCT-ND - Cut Tape (CT) 350-592-2626-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592-2626-413F |
Description | BI-LEVEL PRISM BLUE-BLUE 13" REE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Diffused 2.8V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 88mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2.8V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,08100 € | 20,81 € |
| 100 | 1,62640 € | 162,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,51180 € | 453,54 € |
| 600 | 1,43688 € | 862,13 € |
| 900 | 1,39850 € | 1.258,65 € |
| 1.500 | 1,35517 € | 2.032,75 € |
| 2.100 | 1,32942 € | 2.791,78 € |
| 3.000 | 1,30431 € | 3.912,93 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

