


592-2324-821SNF | |
|---|---|
DigiKey Part Number | 350-592-2324-821SNFTR-ND - Tape & Reel (TR) 350-592-2324-821SNFCT-ND - Cut Tape (CT) 350-592-2324-821SNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592-2324-821SNF |
Description | BI-LEVEL PRISM GREEN-YELLOW 13" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow Diffused 1.8V Red, 1.8V Yellow 10mA Green, 10mA Yellow Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 592-2324-821SNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 570nm, 587nm | |
Configuration | 2 High | |
Current | 10mA Green, 10mA Yellow | |
Millicandela Rating | 5mcd Red, 14mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 1.8V Red, 1.8V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,15600 € | 21,56 € |
| 100 | 1,68730 € | 168,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,54794 € | 557,26 € |
| 720 | 1,47415 € | 1.061,39 € |
| 1.080 | 1,43633 € | 1.551,24 € |
| 1.800 | 1,39366 € | 2.508,59 € |
| 2.520 | 1,36829 € | 3.448,09 € |
| 3.600 | 1,34356 € | 4.836,82 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

