
5913703107F | |
|---|---|
DigiKey Part Number | 350-5913703107FTR-ND - Tape & Reel (TR) 350-5913703107FCT-ND - Cut Tape (CT) 350-5913703107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913703107F |
Description | 3MM SQUARE PRISM R,G,B 7" REEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Square with Domed Top 3.00mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer Dialight | Millicandela Rating 350mcd Red, 1200mcd Green, 180mcd Blue |
Series | Lens Type Diffused, Tinted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Square with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Red, Green, Blue (RGB) | Voltage Rating 2.1V Red, 3.2V Green, 3.2V Blue |
Configuration Single | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,03300 € | 30,33 € |
| 100 | 2,40940 € | 240,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,12638 € | 850,55 € |
| 800 | 2,03445 € | 1.627,56 € |
| 1.200 | 1,98738 € | 2.384,86 € |
| 2.000 | 1,93427 € | 3.868,54 € |
| 2.800 | 1,90272 € | 5.327,62 € |
| 4.000 | 1,87197 € | 7.487,88 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

